AC input-Darlington output optocoupler featuring 2.5kV isolation voltage. Surface mount package with a minimum current transfer ratio of 200% and a maximum forward current of 50mA. Maximum forward voltage is 1.4V, with a maximum on-state current of 90mA. Operates across a temperature range of -55°C to 100°C, with a maximum power dissipation of 120mW. RoHS and REACH SVHC compliant.
Renesas PS2806-1-F3-A technical specifications.
| Current Transfer Ratio-Min | 200% |
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 2.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 90mA |
| Optoelectronic Device Type | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.