The PS2806-1-V-F3 is a surface mount optoelectronic device with a darlington output and AC input. It features a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device has a maximum power dissipation of 120mW and a maximum forward voltage of 1.4V. It also has a maximum forward current of 50mA and an on-state current of 90mA. The optocoupler has a high isolation voltage of 2.5kV and a current transfer ratio of 2000% at nominal conditions. The device is compliant with Reach SVHC regulations and is available in tape and reel packaging.
Renesas PS2806-1-V-F3 technical specifications.
| Current Transfer Ratio-Min | 200% |
| Current Transfer Ratio-Nom | 2000% |
| Dark Current-Max | 400nA |
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 2.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 90mA |
| Optoelectronic Device Type | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.