Four-channel AC-input optocoupler featuring Darlington-NPN output. Provides 2.5kV isolation. Maximum operating temperature reaches 100°C, with a minimum operating temperature of -55°C. Maximum power dissipation is 0.48W.
Sign in to ask questions about the Renesas PS2806-4-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS2806-4-A technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 4 |
| Power Dissipation-Max | 0.48 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas PS2806-4-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.