AC input, Darlington NPN output optocoupler featuring 4 channels and 2.5kV isolation. Offers a minimum current transfer ratio of 200% and a maximum forward current of 50mA with a maximum forward voltage of 1.4V. Operates across a wide temperature range from -55°C to 100°C, with a maximum power dissipation of 480mW. This surface mount component supports a maximum on-state current of 100mA and is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Renesas PS2806-4-F3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS2806-4-F3-A technical specifications.
| Current Transfer Ratio-Min | 200% |
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 2.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480mW |
| Mount | Surface Mount |
| Number of Elements | 4 |
| On-State Current-Max | 100mA |
| Optoelectronic Device Type | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2806-4-F3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.