
The PS2806-4-V-A is a 4-element darlington optocoupler from Renesas with a maximum forward voltage of 1.4V and a maximum forward current of 50mA. It features a current transfer ratio of 2000% at nominal conditions and 200% at minimum conditions. The device has a maximum power dissipation of 120mW and operates within a temperature range of -55°C to 100°C. It is packaged in a tape and reel format and is compliant with Reach SVHC regulations.
Renesas PS2806-4-V-A technical specifications.
| Current Transfer Ratio-Min | 200% |
| Current Transfer Ratio-Nom | 2000% |
| Dark Current-Max | 400nA |
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 2.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Elements | 4 |
| On-State Current-Max | 100mA |
| Optoelectronic Device Type | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.
