The PS2811-1-F3-K-A is a surface mount optocoupler transistor output device with a minimum breakdown voltage of 40V and a current transfer ratio of 200%. It has a maximum dark current of 100nA and a maximum forward current of 50mA with a maximum forward voltage of 1.4V. The device can withstand an isolation voltage of up to 2.5kV and operates within a temperature range of -55°C to 100°C. The maximum power dissipation is 120mW.
Checking distributor stock and pricing after the page loads.
Renesas PS2811-1-F3-K-A technical specifications.
| Coll-emtr Bkdn Voltage-Min | 40V |
| Current Transfer Ratio-Min | 200% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 2.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 40mA |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.