The PS2811-1-F3-M-A optocoupler from Renesas features a minimum breakdown voltage of 40V and a minimum current transfer ratio of 100%. It can handle a maximum forward current of 50mA and a maximum forward voltage of 1.4V. The device has a maximum isolation voltage of 2.5kV and a maximum power dissipation of 120mW. It operates over a temperature range of -55°C to 100°C and is available in a lead-free, thin, plastic SSOP-4 package. The PS2811-1-F3-M-A is compliant with RoHS and Reach SVHC regulations.
Renesas PS2811-1-F3-M-A technical specifications.
| Coll-emtr Bkdn Voltage-Min | 40V |
| Current Transfer Ratio-Min | 100% |
| Current Transfer Ratio-Nom | 100% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 40mA |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2811-1-F3-M-A to view detailed technical specifications.
No datasheet is available for this part.