1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 1.27 MM PITCH, PLASTIC, SSOP-4
Checking distributor stock and pricing after the page loads.
Renesas PS2811-1-F4 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Lead Free | No |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.