The PS2811-1-M is a single PNP transistor with a collector emitter saturation voltage of 300mV and a collector emitter voltage of 40V. It features a current transfer ratio of 200% and a forward current of 50mA. The device is designed for DC input and operates over a temperature range of -55°C to 100°C. It is available in an SSOP package and is mounted on a surface mount.
Checking distributor stock and pricing after the page loads.
Renesas PS2811-1-M technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Transfer Ratio | 200% |
| Forward Current | 50mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.