
4-channel transistor output optocoupler featuring low input current and high current transfer ratio (200% nominal). Offers 2.5kV maximum isolation voltage and 40V collector-emitter breakdown voltage. Operates across a wide temperature range of -55°C to 100°C with a maximum forward current of 50mA and a maximum dark current of 100nA. UL recognized, RoHS, and REACH SVHC compliant with tin terminal finish.
Checking distributor stock and pricing after the page loads.
Renesas PS2811-4-F3-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 40V |
| Current Transfer Ratio-Nom | 200% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.
