4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 1.27 MM PITCH LEAD FREE, PLASTIC, SOP-16
Renesas PS2811-4-V-F3 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 4 |
| Power Dissipation-Max | 0.48 |
| RoHS | No |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.