
The PS2811-4-V-F3-A is a 4-channel optocoupler from Renesas with a minimum breakdown voltage of 40V and a maximum forward current of 50mA. It has a current transfer ratio of 200% and a maximum dark current of 100nA. The device is isolated to 2.5kV and has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is compliant with JESD-609 and RoHS regulations and has a lead-free, thin, plastic SSOP-16 package with a tin terminal finish.
Renesas PS2811-4-V-F3-A technical specifications.
| Coll-emtr Bkdn Voltage-Min | 40V |
| Current Transfer Ratio-Nom | 200% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.