The PS2815-1-V-F3-A is a single-element AC input transistor output optocoupler with a minimum breakdown voltage of 40V and a current transfer ratio of 200%. It can handle a maximum forward current of 50mA and features a maximum isolation voltage of 2.5kV. The device operates within a temperature range of -55°C to 100°C and is compliant with RoHS and Reach SVHC regulations. It is available in a lead-free, thin, plastic SSOP-4 package with a tin terminal finish.
Renesas PS2815-1-V-F3-A technical specifications.
| Coll-emtr Bkdn Voltage-Min | 40V |
| Current Transfer Ratio-Nom | 200% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.