The PS2815-1-V-F4-A is an AC input transistor output optocoupler from Renesas with a minimum breakdown voltage of 40V and a current transfer ratio of 200%. It features a maximum dark current of 100nA and a maximum forward current of 50mA. The device is isolated to 2.5kV and operates within a temperature range of -55°C to 100°C. It is compliant with JESD-609 and RoHS regulations, and has a tin terminal finish.
Renesas PS2815-1-V-F4-A technical specifications.
| Coll-emtr Bkdn Voltage-Min | 40V |
| Current Transfer Ratio-Nom | 200% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.