The PS2815-4-F3 is an AC input transistor output optocoupler with a minimum breakdown voltage of 40V and a current transfer ratio of 100% minimum. It can handle a maximum forward current of 50mA and a maximum power dissipation of 480mW. The device is suitable for surface mount applications and operates over a temperature range of -55°C to 100°C. The PS2815-4-F3 is compliant with RoHS and SVHC regulations.
Checking distributor stock and pricing after the page loads.
Renesas PS2815-4-F3 technical specifications.
| Coll-emtr Bkdn Voltage-Min | 40V |
| Current Transfer Ratio-Min | 100% |
| Current Transfer Ratio-Nom | 200% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 2.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480mW |
| Mount | Surface Mount |
| Number of Elements | 4 |
| On-State Current-Max | 40mA |
| Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.