The PS2815-4-V-F3 is a 4-element AC input-transistor output optocoupler from Renesas with a maximum forward current of 50mA and a maximum forward voltage of 1.4V. It can handle a maximum power dissipation of 480mW and operates within a temperature range of -55°C to 100°C. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Renesas PS2815-4-V-F3 technical specifications.
| Current Transfer Ratio-Min | 100% |
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 2.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480mW |
| Mount | Surface Mount |
| Number of Elements | 4 |
| On-State Current-Max | 40mA |
| Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.