The PS2832-1-V-F4 is a single-element Darlington output optocoupler with a minimum breakdown voltage of 300V and a current transfer ratio of 2000%. It can handle a maximum forward current of 50mA and has a maximum operating temperature of 100°C. The device is not RoHS compliant and has a terminal finish of tin.
Checking distributor stock and pricing after the page loads.
Renesas PS2832-1-V-F4 technical specifications.
| Coll-emtr Bkdn Voltage-Min | 300V |
| Current Transfer Ratio-Nom | 2000% |
| Dark Current-Max | 400nA |
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.