4 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16
Checking distributor stock and pricing after the page loads.
Renesas PS2832-4-F4 technical specifications.
| Current Transfer Ratio-Min | 400% |
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 2.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Elements | 4 |
| On-State Current-Max | 60mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.