
High collector to emitter voltage Darlington output optocoupler featuring a 350V minimum breakdown voltage and 2.5kV maximum isolation. Offers a nominal current transfer ratio of 2000% with a maximum forward current of 50mA and a maximum dark current of 400nA. This 16-pin SSOP component operates across a wide temperature range from -55°C to 100°C and is UL recognized, RoHS compliant, and REACH SVHC compliant with a tin terminal finish.
Checking distributor stock and pricing after the page loads.
Renesas PS2833-1-F3-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 350V |
| Current Transfer Ratio-Nom | 2000% |
| Dark Current-Max | 400nA |
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.
