
Four-channel Darlington output optocoupler featuring 2.5kV isolation voltage and a maximum collector emitter voltage of 350V. Offers a typical current transfer ratio of 2000% and a maximum of 4500%. Designed for operation between -55°C and 100°C, with a maximum collector current of 60mA and a maximum power dissipation of 120mW. UL recognized and lead-free, with tin terminal finish.
Checking distributor stock and pricing after the page loads.
Renesas PS2833-4-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 1V |
| Coll-emtr Bkdn Voltage-Min | 350V |
| Current Transfer Ratio | 4500% |
| Current Transfer Ratio-Nom | 2000% |
| Dark Current-Max | 400nA |
| Forward Current-Max | 50mA |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e6 |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
| Output Voltage | 350V |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.