Four-channel transistor output optocoupler featuring a 12-pin ultra-shrink SOP package. Achieves a minimum current transfer ratio of 100% with a maximum forward current of 20mA and a maximum forward voltage of 1.2V. Provides 1.5kV isolation voltage, operating between -40°C and 100°C. Designed for surface mount applications with gold terminal finish, this RoHS and REACH SVHC compliant component offers a maximum power dissipation of 40mW.
Checking distributor stock and pricing after the page loads.
Renesas PS2841-4A-AX technical specifications.
| Current Transfer Ratio-Min | 100% |
| Forward Current-Max | 20mA |
| Forward Voltage-Max | 1.2V |
| Isolation Voltage-Max | 1.5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Elements | 4 |
| On-State Current-Max | 20mA |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Gold |
| RoHS | Compliant |
No datasheet is available for this part.