Renesas PS2841-4A-F3 technical specifications.
| Current Transfer Ratio-Min | 100% |
| Forward Current-Max | 20mA |
| Forward Voltage-Max | 1.2V |
| Isolation Voltage-Max | 1.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Elements | 4 |
| On-State Current-Max | 20mA |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas PS2841-4A-F3 to view detailed technical specifications.
No datasheet is available for this part.