
Four-channel transistor output optocoupler featuring a 1.5kV isolation voltage and 100% minimum current transfer ratio. Designed for surface mounting, this ultra-shrink SOP package operates from -40°C to 100°C with a maximum forward current of 20mA and a maximum forward voltage of 1.2V. Maximum power dissipation is 40mW, with gold terminal finish. This component is RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Renesas PS2841-4A-F3-AX technical specifications.
| Current Transfer Ratio-Min | 100% |
| Forward Current-Max | 20mA |
| Forward Voltage-Max | 1.2V |
| Isolation Voltage-Max | 1.5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Elements | 4 |
| On-State Current-Max | 20mA |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Gold |
| RoHS | Compliant |
No datasheet is available for this part.
