The PS2841-4A-F4 from Renesas is a quad channel surface mount darlington transistor with a maximum forward voltage of 1.2V and a maximum forward current of 20mA. It can operate at temperatures ranging from -40°C to 100°C and has a maximum power dissipation of 40mW. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Renesas PS2841-4A-F4 technical specifications.
| Current Transfer Ratio-Min | 100% |
| Forward Current-Max | 20mA |
| Forward Voltage-Max | 1.2V |
| Isolation Voltage-Max | 1.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Elements | 4 |
| On-State Current-Max | 20mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.