4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 4.40 X 5.60 MM, 2.50 MM HEIGHT, LEAD FREE, PLASTIC, ULTRA SMALL, SOP-12
Checking distributor stock and pricing after the page loads.
Renesas PS2841-4A-F4-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 70V |
| Current Transfer Ratio-Nom | 200% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 20mA |
| Isolation Voltage-Max | 1.5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 4 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.