The PS2841-4B is a 4-element surface mount optocoupler from Renesas with a minimum breakdown voltage of 70V and a minimum current transfer ratio of 100%. It can handle a maximum forward current of 20mA and a maximum power dissipation of 40mW. The device is RoHS compliant and meets Reach SVHC requirements. It has an operating temperature range of -40°C to 100°C and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Renesas PS2841-4B technical specifications.
| Coll-emtr Bkdn Voltage-Min | 70V |
| Current Transfer Ratio-Min | 100% |
| Current Transfer Ratio-Nom | 200% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 20mA |
| Forward Voltage-Max | 1.2V |
| Isolation Voltage-Max | 1.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Elements | 4 |
| On-State Current-Max | 20mA |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.