OptoCouplers & OptoIsolators 4-Ch Anode Comm Col
Checking distributor stock and pricing after the page loads.
Renesas PS2841-4B(A) technical specifications.
| Package/Case | SOP |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Voltage | 70V |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.