
The PS2861B-1Y-F3-A is a 70V optocoupler with a minimum current transfer ratio of 10% and a nominal ratio of 150%. It has a maximum forward voltage of 1.4V and a maximum forward current of 50mA. The device is isolated to 3.75kV and has a maximum power dissipation of 120mW. It operates over a temperature range of -55°C to 110°C and is compliant with RoHS and REACH regulations.
Checking distributor stock and pricing after the page loads.
Renesas PS2861B-1Y-F3-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 70V |
| Current Transfer Ratio-Min | 10% |
| Current Transfer Ratio-Nom | 150% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 3.75kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 50mA |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.
