
Transistor output optocoupler featuring high CTR (100% minimum/nominal) and 40V collector-emitter breakdown voltage. Designed for surface mounting with a flat-lead, ultra-small package. Offers 2.5kV isolation voltage and operates across a wide temperature range of -55°C to 100°C. Maximum forward current is 50mA, with a maximum power dissipation of 120mW. UL recognized, RoHS compliant, and REACH SVHC compliant.
Renesas PS2911-1-F3-AX technical specifications.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 40V |
| Current Transfer Ratio-Min | 100% |
| Current Transfer Ratio-Nom | 100% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.3V |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 40mA |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2911-1-F3-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
