Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini Flat Embossed T/R
Checking distributor stock and pricing after the page loads.
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Transfer Ratio | 400% |
| Forward Current | 50mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 160mW |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |