The PS2911-1-K-A is a general purpose optocoupler from Renesas with a collector emitter saturation voltage of 300mV and a collector emitter voltage of 40V. It features a current transfer ratio of 400% and a forward current of 50mA. The device is isolated to 2.5kV and is lead free. It operates over a temperature range of -55°C to 100°C and is packaged in a surface mount SOP package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Transfer Ratio | 400% |
| Forward Current | 50mA |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 40V |
| Packaging | Tape and Reel |
| Power Dissipation | 160mW |
| Reverse Breakdown Voltage | 6V |
| RoHS | Not Compliant |