Checking distributor stock and pricing after the page loads.
Renesas PS2911-1-L-A technical specifications.
| Package/Case | SOP |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Output Voltage | 40V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.