
High-performance photocoupler featuring a single transistor output and an ultra-small flat-lead 4-pin package. Achieves a high collector-to-emitter voltage, ensuring robust isolation. Operates reliably across a wide temperature range, from -55°C to 100°C. Ideal for general-purpose isolation applications requiring compact form factor and elevated voltage handling.
Renesas PS2913-1-F3-AX technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.