1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 4.60 X 2.50 MM, 2.10 MM HEIGHT, LEAD FREE, ULTRA SMALL PACKAGE-4
Renesas PS2913-1-F4-A technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.