The PS2913-1-V-F3-A is a single-channel optocoupler transistor output device with a breakdown voltage of 120V and a current transfer ratio of 100%. It features a maximum dark current of 100nA and a maximum forward current of 50mA. The device is isolated to 2.5kV and operates within a temperature range of -55°C to 100°C. It is compliant with RoHS and Reach SVHC regulations.
Renesas PS2913-1-V-F3-A technical specifications.
| Coll-emtr Bkdn Voltage-Min | 120V |
| Current Transfer Ratio-Nom | 100% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.