The PS2932-1-A is a single-element Darlington output optocoupler from Renesas, featuring a minimum breakdown voltage of 300V and a maximum forward current of 50mA. It maintains a high current transfer ratio of 2000% and a maximum dark current of 400nA. The device is RoHS compliant and has a maximum operating temperature of 100°C, with a minimum operating temperature of -55°C. It also meets the JESD-609 code e6 and is UL recognized.
Checking distributor stock and pricing after the page loads.
Renesas PS2932-1-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 300V |
| Current Transfer Ratio-Nom | 2000% |
| Dark Current-Max | 400nA |
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.