The PS2932-1-F3-A from Renesas is a Darlington output optocoupler with a minimum breakdown voltage of 300V and a current transfer ratio of 2000%. It can handle a maximum forward current of 50mA and features a maximum isolation voltage of 2.5kV. The device is RoHS compliant and has a terminal finish of tin. It operates within a temperature range of -55°C to 100°C and is UL recognized.
Renesas PS2932-1-F3-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 300V |
| Current Transfer Ratio-Nom | 2000% |
| Dark Current-Max | 400nA |
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.