
Relay SSR 50mA 1.4V DC-IN 0.17A 260V AC/DC-OUT 8-Pin SOP T/R
Checking distributor stock and pricing after the page loads.
Renesas PS7221A-2A-F3-A technical specifications.
| Forward Current-Max | 20mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 460mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| On-State Current-Max | 170mA |
| On-state Resistance-Max | 10R |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| Reach SVHC Compliant | Yes |
| Response Time-Max | 0.001s |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.