1 CHANNEL LINEAR OUTPUT OPTOCOUPLER, 1Mbps, LEAD FREE, PLASTIC, SOP-5
Checking distributor stock and pricing after the page loads.
| Additional Feature | UL RECOGNIZED |
| Data Rate-Nom | 1MBps |
| Forward Current-Max | 25mA |
| Isolation Voltage-Max | 3.75kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 8mA |
| Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |