1 CHANNEL LINEAR OUTPUT OPTOCOUPLER, 1 Mbps, PLASTIC, SOP-5
Checking distributor stock and pricing after the page loads.
| Current Transfer Ratio-Min | 15% |
| Forward Current-Max | 25mA |
| Forward Voltage-Max | 2.2V |
| Isolation Voltage-Max | 2.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 8mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |