The PS8103-A is a linear IC output optocoupler with a current transfer ratio of at least 10%. It can handle a maximum forward current of 50mA and a maximum forward voltage of 1.5V. The device is isolated to 2.5kV and has a maximum power dissipation of 80mW. It is designed for surface mount applications and operates over a temperature range of -40°C to 100°C. The PS8103-A is compliant with RoHS and SVHC regulations.
Checking distributor stock and pricing after the page loads.
Renesas PS8103-A technical specifications.
| Current Transfer Ratio-Min | 10% |
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.5V |
| Isolation Voltage-Max | 2.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 8mA |
| Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.