The PS8103-F4-A is a linear IC output optocoupler from Renesas with a maximum on-state current of 8mA and an isolation voltage of 2.5kV. It operates within a temperature range of -40°C to 100°C and is compliant with RoHS and Reach SVHC regulations. The device features a tin terminal finish and has a maximum data rate of 0.2MBps.
Checking distributor stock and pricing after the page loads.
Renesas PS8103-F4-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Data Rate-Nom | 0.2MBps |
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 8mA |
| Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.