Sign in to ask questions about the Renesas PS8302L-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS8302L-AX technical specifications.
| Data Rate-Nom | 1MBps |
| Forward Current | 25mA |
| Forward Current-Max | 25mA |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 8mA |
| Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Yes |
| Response Time-Max | 8E-07s |
| Response Time-Nom | 330ns |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Terminal Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS8302L-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
