
The PS8302L-E3-AX is a linear IC output optocoupler with a data rate of 1MBps and a maximum forward current of 25mA. It features an isolation voltage of up to 5kV and operates within a temperature range of -55°C to 110°C. This device is suitable for surface mount applications and is packaged in a lead-free, plastic DIP-6 package. The PS8302L-E3-AX is compliant with RoHS and Reach SVHC regulations.
Renesas PS8302L-E3-AX technical specifications.
| Data Rate-Nom | 1MBps |
| Forward Current-Max | 25mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 8mA |
| Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Response Time-Max | 8E-07s |
| Response Time-Nom | 330ns |
| RoHS Compliant | Yes |
| Terminal Finish | Nickel |
| RoHS | Compliant |
No datasheet is available for this part.
