Renesas PS8302L2-V-E3-AX technical specifications.
| Data Rate-Nom | 1MBps |
| Forward Current-Max | 25mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 8mA |
| Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Response Time-Max | 8E-07s |
| Response Time-Nom | 330ns |
| RoHS Compliant | Yes |
| Terminal Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS8302L2-V-E3-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.