
The PS8501L2-E3-AX is a single-channel optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has a maximum forward current of 25mA and a maximum on-state current of 8mA. The device is RoHS compliant and reaches SVHC compliance. It features a nickel terminal finish and is available in a lead-free, surface mount, plastic DIP-8 package.
Sign in to ask questions about the Renesas PS8501L2-E3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS8501L2-E3-AX technical specifications.
| Forward Current-Max | 25mA |
| Input Current | 16mA |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 8mA |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Output Voltage | 35V |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Terminal Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS8501L2-E3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.