
The PS8502L2-V-E3-AX is a linear IC output optocoupler with a maximum forward current of 25mA and an isolation voltage of 5kV. It operates over a temperature range of -55°C to 100°C and is available in a lead-free, surface mount, plastic DIP-8 package. The device is compliant with RoHS and Reach SVHC regulations. It has a response time of 220ns and a maximum response time of 8E-07s.
Sign in to ask questions about the Renesas PS8502L2-V-E3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS8502L2-V-E3-AX technical specifications.
| Forward Current-Max | 25mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 8mA |
| Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Response Time-Max | 8E-07s |
| Response Time-Nom | 220ns |
| RoHS Compliant | Yes |
| Terminal Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS8502L2-V-E3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.