
The PS8502L3-V-E3-AX is a linear IC output optocoupler with a maximum forward current of 25mA. It features an isolation voltage of up to 5kV and a response time of 220ns. This device is suitable for surface mount applications and operates within a temperature range of -55°C to 100°C. It is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Renesas PS8502L3-V-E3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS8502L3-V-E3-AX technical specifications.
| Forward Current-Max | 25mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 8mA |
| Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Response Time-Max | 8E-07s |
| Response Time-Nom | 220ns |
| RoHS Compliant | Yes |
| Terminal Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS8502L3-V-E3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.