Renesas PS8601 technical specifications.
| Forward Current-Max | 25mA |
| Forward Voltage-Max | 2.2V |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas PS8601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.