The PS8601L-E3 is a single-element, single-function optoelectronic device with a maximum on-state current of 8mA and a maximum forward current of 25mA. It features an isolation voltage of up to 5kV and operates within a temperature range of -55°C to 100°C. The device is not RoHS compliant and has a tin terminal finish.
Sign in to ask questions about the Renesas PS8601L-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS8601L-E3 technical specifications.
| Forward Current-Max | 25mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 8mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas PS8601L-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.